
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
3
5% = € 0.43
€ 7.54
5
8% = € 0.61
€ 7.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
Technical specifications
- Product type
Switch product range
- Factory colour
Silver
IP20
- Dim
(L x W) 65 mm x 65 mm
- Content
1 pc(s)
- Width
65 mm
- Length
65 mm
- Material
PVC
Silver
Single rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
Characters 0 and 1
FALSE
9006
> IK10
FALSE
FALSE
Glossy
IP20
TRUE
Documents & Downloads
Datasheet
Datasheet 1704182 Siemens Switch product range 1x Silver 5TG7922 1 pc(s)
Datasheet 1704182 Siemens Switch product range 1x Silver 5TG7922 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704182 Siemens Switch product range 1x Silver 5TG7922 1 pc(s)
Description
DELTA profil, silver Rocker switch with window, with label for emergency switch for heating 65x 65 mm
Hints
The rocker is snapped into the frame, thus forming a unit.










