
Technical specifications
- Switch type function
Toggle
- Product type
Switch product range
- Factory colour
Carbon
IP20
- Dim
(W x H x D) 70.0000 x 55 x 70.0000 mm
- Content
1 pc(s)
- Weight
21 g
- Width
70.0000 mm
- Material
PVC
- Depth
70.0000 mm
- Height
55 mm
Other
Single rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
FALSE
7016
> IK10
FALSE
FALSE
Glossy
IP20
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796122 Siemens Switch product range 1x Toggle Carbon 5TG6221 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796122 Siemens Switch product range 1x Toggle Carbon 5TG6221 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










