
Technical specifications
- Switch type function
Toggle
- Product type
Switch product range
- Factory colour
White
IP20
- Dim
(L x W x H) 400 cm x 300 mm x 65 mm
- Content
1 pc(s)
- Weight
30 g
- Width
300 mm
- Length
400 cm
- Similar RAL
9010
- Material
PVC
- Height
65 mm
White
Single rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
FALSE
9010
> IK10
FALSE
FALSE
Glossy
IP20
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796272 Siemens Switch product range 1x Toggle White 5TG7801 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796272 Siemens Switch product range 1x Toggle White 5TG7801 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










