
Number
Technical specifications
- Attachment: clamp mounting
- Mounting position: vertical
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Aluminium (metallic)
IP20
- Dim
(L x W) 151 mm x 80 mm
- Content
1 pc(s)
- Weight
27 g
- Width
80 mm
- Length
151 mm
- Similar RAL
9006
- Material
PVC
80
TRUE
151 mm
2
FALSE
Other
TRUE
Thermoplastic
Plastic
Clamp mounting
Vertical
9006
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760598 Siemens Switch product range 2x Frame Delta Aluminium (metallic) 5TG25525 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760598 Siemens Switch product range 2x Frame Delta Aluminium (metallic) 5TG25525 1 pc(s)










