
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Carbon
IP20
- Dim
(L x W) 161 mm x 90 mm
- Content
1 pc(s)
- Weight
32 g
- Width
90 mm
- Length
161 mm
- Similar RAL
7016
- Material
Wood
Other
90
TRUE
161 mm
2
FALSE
Other
FALSE
Other
Wood
Clamp mounting
Horizontal and vertical
7016
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
TRUE
68 mm
2
2
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796110 Siemens Switch product range 2x Frame Delta Carbon 5TG11122 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796110 Siemens Switch product range 2x Frame Delta Carbon 5TG11122 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.











