
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
5% = € 0.43
€ 7.96
5
7% = € 0.60
€ 7.79
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Carbon
IP20
- Dim
(L x W) 151 mm x 80 mm
- Content
1 pc(s)
- Weight
24 g
- Width
80 mm
- Length
151 mm
- Similar RAL
7016
- Material
PVC
80
TRUE
151 mm
2
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
7016
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
TRUE
68 mm
2
2
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795780 Siemens Switch product range 2x Frame Delta Carbon 5TG25526 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795780 Siemens Switch product range 2x Frame Delta Carbon 5TG25526 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










