
Technical specifications
- Mounting method: Clamp mountingInstallation position: Horizontal and vertical
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 153 mm x 82 mm
- Content
1 pc(s)
- Weight
33 g
- Width
82 mm
- Length
153 mm
- Similar RAL
9010
- Material
PVC
82
TRUE
153 mm
2
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
9010
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796093 Siemens Switch product range 2x Frame Delta White 5TG1322 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796093 Siemens Switch product range 2x Frame Delta White 5TG1322 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










