
Technical specifications
- Switch type function
Toggle
- Product type
Switch product range
- Factory colour
White
IP20
- Dim
(L x W x H) 55 x 55 x 55 mm
- Content
1 pc(s)
- Weight
22 g
- Width
55 mm
- Length
55 mm
- Material
PVC
- Height
55 mm
Two-part rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
FALSE
1013
> IK10
FALSE
FALSE
Glossy
IP20
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795748 Siemens Switch product range 2x Toggle White 5TG6275 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795748 Siemens Switch product range 2x Toggle White 5TG6275 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










