
Number
Technical specifications
- Mounting type: Flush-mounted
- Switch type function
Switch
- Product type
Switch product range
- Switch type component
Insert
- Type series
DELTA style
- Factory colour
White
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
Flush mounted (plaster)
Central cover plate
White
TRUE
FALSE
Hotel card system
Other
Bottom
FALSE
Thermoplastic
Without indication field
1
Plastic
Mounting with claw and screw
FALSE
9010
FALSE
TRUE
FALSE
IP20
68 mm
68 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754298 Siemens Switch product range 2x Insert Switch DELTA style White 5TD2863 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754298 Siemens Switch product range 2x Insert Switch DELTA style White 5TD2863 1 pc(s)










