
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
3-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 232 mm x 90 mm
- Content
1 pc(s)
- Weight
207 g
- Width
90 mm
- Length
232 mm
- Material
Glass
White
90
TRUE
232 mm
3
FALSE
Other
FALSE
Other
Glass
Clamp mounting
Horizontal and vertical
3031
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
3
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760502 Siemens Switch product range 3x Frame Delta White 5TG12033 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760502 Siemens Switch product range 3x Frame Delta White 5TG12033 1 pc(s)
Description
DELTA miro glass Frame 5-fold Authentic material glass Arena 374x 90 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.











