
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
4% = € 0.67
€ 14.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal
- Type
3-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 222 mm x 80 mm
- Content
1 pc(s)
- Weight
41 g
- Width
80 mm
- Length
222 mm
- Similar RAL
9010
- Material
PVC
80
TRUE
222 mm
3
FALSE
Other
TRUE
Thermoplastic
Plastic
Clamp mounting
Horizontal
9010
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
3
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760601 Siemens Switch product range 3x Frame Delta White 5TG25531 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760601 Siemens Switch product range 3x Frame Delta White 5TG25531 1 pc(s)
Description
DELTA line, aluminum-metallic frame 4-fold, 293x 80 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.










