
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
3-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Wood
IP20
- Dim
(L x W) 232 mm x 90 mm
- Content
1 pc(s)
- Weight
86 g
- Width
90 mm
- Length
232 mm
- Material
Wood
Wood
90
TRUE
232 mm
3
FALSE
Other
FALSE
Other
Wood
Clamp mounting
Horizontal and vertical
0305050
> IK10
IP20
FALSE
FALSE
Matt
FALSE
FALSE
68 mm
3
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759220 Siemens Switch product range 3x Frame Delta Wood 5TG11033 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759220 Siemens Switch product range 3x Frame Delta Wood 5TG11033 1 pc(s)
Description
ACCESSORY FOR ENCLOSURE, 22MM CONNECTION PIECE FOR 2 ENCLOSURES PLASTIC, M20/M20 !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1900-0HJ10-0AA0
Hints
The rocker is snapped into the frame, thus forming a unit.











