
Number
Technical specifications
- Mounting position: horizontal and vertical
- Height: 84 mm
- Depth: 42.5 mm
- Type
3-way frame
- Switch type function
Surface-mount casing
- Product type
Switch product range
- Switch type component
Surface-mount casing
- Type series
Delta
- Factory colour
Platinum
IP20
- Dim
(L x W) 226 mm x 226 mm
- Content
1 pc(s)
- Weight
181 g
- Width
226 mm
- Length
226 mm
- Similar RAL
9007
- Material
Thermoplastic
Surface mounted housing
Platinum
TRUE
Quadratic
3
TRUE
Other
FALSE
Thermoplastic
Plastic
FALSE
Horizontal and vertical
9007
IP20
FALSE
Glossy
FALSE
FALSE
226 mm
84 mm
42.5 mm
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704450 Siemens Switch product range 3x Surface-mount casing Surface-mount casing Delta Platinum 5TG29031 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704450 Siemens Switch product range 3x Surface-mount casing Surface-mount casing Delta Platinum 5TG29031 1 pc(s)










