
Number
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
4-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Aluminium (metallic)
IP20
- Dim
(L x W) 303 mm x 90 mm
- Content
1 pc(s)
- Weight
50 g
- Width
90 mm
- Length
303 mm
- Similar RAL
9006
- Material
Wood
Aluminium
90
TRUE
303 mm
4
FALSE
Other
FALSE
Other
Wood
Clamp mounting
Horizontal and vertical
9006
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
TRUE
68 mm
4
4
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760478 Siemens Switch product range 4x Frame Delta Aluminium (metallic) 5TG11141 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760478 Siemens Switch product range 4x Frame Delta Aluminium (metallic) 5TG11141 1 pc(s)











