
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
4-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Black
IP20
- Dim
(L x W) 303 mm x 90 mm
- Content
1 pc(s)
- Weight
282 g
- Width
90 mm
- Length
303 mm
- Material
Glass
Black
90
TRUE
303 mm
4
FALSE
Other
FALSE
Other
Glass
Clamp mounting
Horizontal and vertical
1002
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
4
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760518 Siemens Switch product range 4x Frame Delta Black 5TG12044 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760518 Siemens Switch product range 4x Frame Delta Black 5TG12044 1 pc(s)
Description
Ex-device made of stainless steel, IP65. Empty enclosure prepared for installation of the ET 200iSP. Device group II Cat. 2 Zone 1 and 2 (gas) Size (WxHxD): 650x450x230, for max. 15 I/O modules. Cable glands: 2x M32 power supply, 4x M20 bus cables and 39x M16 (4-9 mm) for signals in 3 rows, version in plastic blue. Ambient operating temperature -20 °C...+70 °C
Hints
The rocker is snapped into the frame, thus forming a unit.











