
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
4% = € 0.75
€ 16.05
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
4-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 303 mm x 90 mm
- Content
1 pc(s)
- Weight
60 g
- Width
90 mm
- Length
303 mm
- Similar RAL
9010
- Material
Wood
90
TRUE
303 mm
4
FALSE
Other
FALSE
Other
Wood
Clamp mounting
Horizontal and vertical
9010
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
TRUE
68 mm
4
4
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760477 Siemens Switch product range 4x Frame Delta White 5TG11140 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760477 Siemens Switch product range 4x Frame Delta White 5TG11140 1 pc(s)
Description
SINAMICS G120 POWER MODULE PM250 WITH BUILT IN CL. A FILTER POSSIBILITY OF REGENERATION 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 37KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP 0 TO +50 DEG C OUTPUT LIGHT OVERLOAD: 45KW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP 0 TO +40 DEG C 635 X 275 X 204 (HXWXD), FSE PROTECTION IP20 WITHOUT CONTROL UNIT AND BOP
Hints
The rocker is snapped into the frame, thus forming a unit.











