
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
4-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 293 mm x 80 mm
- Content
1 pc(s)
- Weight
43 g
- Width
80 mm
- Length
293 mm
- Similar RAL
9013
- Material
PVC
80
TRUE
293 mm
4
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
1013
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
TRUE
68 mm
4
4
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760608 Siemens Switch product range 4x Frame Delta White 5TG25840 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760608 Siemens Switch product range 4x Frame Delta White 5TG25840 1 pc(s)
Description
SITOP Module 24 V USC DC /6 A Uninterrupted Power supply With serial interface input: 24 V DC/6.85 A output: 24 V DC/6 A
Hints
The rocker is snapped into the frame, thus forming a unit.










