
Number
Total (€ 77.30 / piece)
€ 77.30
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
4-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Wood
IP20
- Dim
(L x W) 303 mm x 90 mm
- Content
1 pc(s)
- Weight
114 g
- Width
90 mm
- Length
303 mm
- Material
Wood
90
TRUE
303 mm
4
FALSE
Other
FALSE
Other
Wood
Clamp mounting
Horizontal and vertical
6030
> IK10
IP20
FALSE
FALSE
Matt
FALSE
FALSE
68 mm
4
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760136 Siemens Switch product range 4x Frame Delta Wood 5TG11044 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760136 Siemens Switch product range 4x Frame Delta Wood 5TG11044 1 pc(s)
Description
Control switch 20 A 1 NO 1 lamp 230 V for long cables Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.











