
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.15
€ 28.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
14-day return policy included
Technical specifications
- Mounting method: Clamp mountingInstallation position: Horizontal and vertical
- Type
5-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Carbon
IP20
- Dim
(L x W) 364 mm x 80 mm
- Content
1 pc(s)
- Weight
43 g
- Width
80 mm
- Length
364 mm
- Similar RAL
7016
- Material
PVC
80
TRUE
364 mm
5
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
7016
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
5
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760605 Siemens Switch product range 5x Frame Delta Carbon 5TG25556 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760605 Siemens Switch product range 5x Frame Delta Carbon 5TG25556 1 pc(s)
Description
SITOP PSU300M 48 V/20 A Stabilized power supply input: 3 AC 400-500 V output: 48 V DC/20 A
Hints
The rocker is snapped into the frame, thus forming a unit.










