
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 0.98
€ 24.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
5-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 374 mm x 90 mm
- Content
1 pc(s)
- Weight
95 g
- Width
90 mm
- Length
374 mm
- Similar RAL
1013
- Material
PVC
Yellow
90
TRUE
374 mm
5
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
1013
> IK10
IP20
FALSE
FALSE
Glossy
68 mm
5
5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760483 Siemens Switch product range 5x Frame Delta White 5TG11153 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760483 Siemens Switch product range 5x Frame Delta White 5TG11153 1 pc(s)
Description
FLEXCON DALI Controller-4 electronic control device
Hints
The rocker is snapped into the frame, thus forming a unit.










