
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.82
€ 20.18
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
5-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 366 mm x 82 mm
- Content
1 pc(s)
- Weight
76 g
- Width
82 mm
- Length
366 mm
- Similar RAL
9010
- Material
PVC
82
TRUE
366 mm
5
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
9010
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
5
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760528 Siemens Switch product range 5x Frame Delta White 5TG1325 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760528 Siemens Switch product range 5x Frame Delta White 5TG1325 1 pc(s)
Description
Mounting plate incl. mounting bracket HxW=2200x 1000
Hints
The rocker is snapped into the frame, thus forming a unit.










