
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
14-day return policy included
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
5-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Yellow
IP20
- Dim
(L x W) 374 mm x 90 mm
- Content
1 pc(s)
- Weight
272 g
- Width
90 mm
- Length
374 mm
- Material
Steel
Other
90
TRUE
374 mm
5
FALSE
Other
FALSE
Aluminium
Metal
Clamp mounting
Horizontal and vertical
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
5
5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760492 Siemens Switch product range 5x Frame Delta Yellow 5TG11253 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760492 Siemens Switch product range 5x Frame Delta Yellow 5TG11253 1 pc(s)
Description
DELTA miro aluminum Frame 5-fold Authentic material aluminum oxide yellow Dimensions 347x 90 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.











