
Technical specifications
- Assembly type: Central plate
- Fitting method: Flush-mounted
- Height: 55 mm
- Appearance: Glossy
- Mounting type: Fixing with screw
- Product property / halogen-free: Yes
- Number of sockets/couplings: 1
- Cable entry version: At the bottom
- Suitable for use: Modular jack
- Switch type function
Cover
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
IP20
- Content
1 pc(s)
- Width
55 mm
- Similar RAL
9010
- Material
PVC
Flush mounted (plaster)
Central cover plate
TRUE
FALSE
Modular Jack
Other
Bottom
FALSE
Thermoplastic
Plastic
Mounting with screw
FALSE
FALSE
FALSE
FALSE
FALSE
Glossy
IP20
55 mm
55 mm
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2865238 Siemens Switch product range Cover Delta White 5TG2056 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2865238 Siemens Switch product range Cover Delta White 5TG2056 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.








