
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
Cover
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 65 mm x 65 mm
- Content
1 pc(s)
- Width
65 mm
- Length
65 mm
Flush mounted (plaster)
Basic element
Other
TRUE
FALSE
Other
Other
Bottom
FALSE
Other
Without indication field
1
Other
Mounting with claw and screw
FALSE
1013
FALSE
FALSE
FALSE
IP20
65 mm
65 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754136 Siemens Switch product range Cover Delta White 5TG4823 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754136 Siemens Switch product range Cover Delta White 5TG4823 1 pc(s)
Description
IE Power M12 Cable Connector PRO connection socket for connection of SCALANCE W-700/X208PRO for DC 24 V power supply 4-pole, A-coded, with Installation instructions, 3 units
Hints
The rocker is snapped into the frame, thus forming a unit.










