
Technical specifications
- Switch type function
Cover
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W x H) 55 x 55 x 55 mm
- Content
1 pc(s)
- Width
55 mm
- Length
55 mm
- Material
PVC
- Height
55 mm
White
Other
TRUE
Other
Other
Thermoplastic
Plastic
Screw mounting
FALSE
9010
> IK10
FALSE
FALSE
Glossy
IP20
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795998 Siemens Switch product range Cover Delta White 5UH1044 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795998 Siemens Switch product range Cover Delta White 5UH1044 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










