
Number
Technical specifications
- Mounting type: Flush-mounted
- Switch type function
Light signal
- Product type
Switch product range
- Switch type component
Cover
- Factory colour
Aluminium
- Nominal voltage
250 V
IP20
- Dim
(L x W) 55 mm x 55 mm
- Content
1 pc(s)
- Width
55 mm
- Length
55 mm
- Material
PVC
- Light bulb included
Yes
250 V
Flush mounted (plaster)
Basic element with central cover plate
Aluminium
TRUE
Other
Other
0 W
Thermoplastic
Red
Plastic
Incandescent lamp
Other
9006
No
TRUE
FALSE
Glossy
FALSE
TRUE
IP20
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705503 Siemens Switch product range Cover Light signal Aluminium 5TD2866 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705503 Siemens Switch product range Cover Light signal Aluminium 5TD2866 1 pc(s)










