
Technical specifications
- Product type
Switch product range
- Type series
Delta
- Content
10 pc(s)
250 V
Flush mounted (plaster)
Basic element
Rocker/button
Other
TRUE
FALSE
Push-in clamp
Optional
Other
32 mm
16 A
FALSE
Other
Other
Metal
Screw mounting
Off switch 3x1-pole
1
FALSE
FALSE
Matt
IP20
70 mm
70 mm
No
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2877202 Siemens Switch product range Delta 5TA21530KK 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2877202 Siemens Switch product range Delta 5TA21530KK 10 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










