
Technical specifications
- Product type
Switch product range
- Type series
Delta
- Dim
(W x H x D) 85.0000 x 50.0000 x 90.0000 mm
- Content
1 pc(s)
- Width
85.0000 mm
- Depth
90.0000 mm
- Height
50.0000 mm
250 V
Flush mounted (plaster)
Other
Rocker/button
White
TRUE
FALSE
Push-in clamp
Other
10 A
FALSE
Other
Other
Two-way switch
100
9010
10
FALSE
FALSE
Matt
IP20
400 mm
500 mm
200 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2877203 Siemens Switch product range Delta 5TA21560KA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2877203 Siemens Switch product range Delta 5TA21560KA 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










