
Technical specifications
- Product type
Switch product range
- Type series
Delta
- Dim
(W x H x D) 90.0000 x 85.0000 x 50.0000 mm
- Content
1 pc(s)
- Width
90.0000 mm
- Depth
50.0000 mm
- Height
85.0000 mm
16 A
250 V
Flush mounted (plaster)
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
400 mm
500 mm
200 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2877165 Siemens Switch product range Delta 5UB15180KA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2877165 Siemens Switch product range Delta 5UB15180KA 1 pc(s)










