

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch product range
Delta
Grey
230 V
16 A
IP41
(L x W x H) 95 x 95 x 95 mm
1 pc(s)
468.00
95 mm
95 mm
Steel
56 mm
95 mm
1
16 A
250 V
Flush mounted (plaster)
Grey
Other
TRUE
1
FALSE
7035
TRUE
Push-in clamp
Other
2
FALSE
FALSE
TRUE
FALSE
Aluminium
FALSE
FALSE
FALSE
No special power supply
3
FALSE
Metal
Mounting with claw and screw
Screwed terminal
Straight
7035
Other
IP41
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
Other
2
45
yes
Datasheet 1729103 Siemens Switch product range Delta Grey 5UB4650 1 pc(s)
User & Safety Instructions 1729103 Siemens Switch product range Delta Grey 5UB4650 1 pc(s)