
Technical specifications
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Dim
(W x H x D) 85.0000 x 84 x 45.0000 mm
- Content
1 pc(s)
- Width
85.0000 mm
- Material
PVC
- Depth
45.0000 mm
- Height
84 mm
- Material
Plastic
Surface mounted housing
White
TRUE
Quadratic
1
TRUE
Other
FALSE
Thermoplastic
Plastic
FALSE
Horizontal and vertical
9010
IP20
FALSE
Glossy
FALSE
FALSE
84 mm
84 mm
42.5 mm
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795617 Siemens Switch product range Delta White 5TG2901 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795617 Siemens Switch product range Delta White 5TG2901 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










