
Number
Technical specifications
- Installation type: flush-mounted
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W x H) 70 x 70 x 70 mm
- Content
1 pc(s)
- Weight
0
- Width
70 mm
- Length
70 mm
- Material
PVC
- Depth
45 mm
- Height
70 mm
- Outlets
1
16 A
250 V
Flush mounted (plaster)
White
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
FALSE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706460 Siemens Switch product range Delta White 5UB1580 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706460 Siemens Switch product range Delta White 5UB1580 1 pc(s)











