
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 0.95
€ 23.41
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: Surface-mounted
- Switch type function
Glow lamp
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
IP20
- Dim
(L x W) 75 mm x 66 mm
- Content
1 pc(s)
- Width
66 mm
- Length
75 mm
- Material
PVC
- Light bulb included
Yes
250 V
Surface mounted (plaster)
Complete device
Grey
TRUE
Other
Other
0 W
Other
Red
Plastic
Incandescent lamp
Other
No
TRUE
FALSE
Glossy
FALSE
TRUE
IP20
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705505 Siemens Switch product range Glow lamp Delta Grey 5TD4780 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705505 Siemens Switch product range Glow lamp Delta Grey 5TD4780 1 pc(s)
Description
Disconnector, T92 690 V 125 A 3-pole transparent Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.










