
Number
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket (+ lid)
- Product type
Switch product range
- Switch type component
Insert
- Type series
DELTA style
- Factory colour
Platinum
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Other
Other
TRUE
1
FALSE
TRUE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with screw
9007
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700774 Siemens Switch product range Insert PG socket (+ lid) DELTA style Platinum 5UB18431 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700774 Siemens Switch product range Insert PG socket (+ lid) DELTA style Platinum 5UB18431 1 pc(s)










