
Number
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Orange
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Orange
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
TRUE
2
FALSE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
2004
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
TRUE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728101 Siemens Switch product range Insert PG socket Orange 5UB1563 1 pc(s)
Datasheet 1728101 Siemens Switch product range Insert PG socket Orange 5UB1563 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728101 Siemens Switch product range Insert PG socket Orange 5UB1563 1 pc(s)










