
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
10 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
White
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
FALSE
50.0-50.0 MHz
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
1013
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1795986 Siemens Switch product range Insert PG socket White 5UB15510KK 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1795986 Siemens Switch product range Insert PG socket White 5UB15510KK 10 pc(s)










