
Number
Technical specifications
- Mounting type: Flush-mounted
- Switch type function
Safety socket
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Carbon
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Other
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
7016
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795817 Siemens Switch product range Insert Safety socket Carbon 5UB1924 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795817 Siemens Switch product range Insert Safety socket Carbon 5UB1924 1 pc(s)










