
Number
Technical specifications
- Installation type: flush-mounted
- Switch type function
Surge protection
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Silver
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 65 mm x 65 mm
- Content
1 pc(s)
- Width
65 mm
- Length
65 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Silver
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
FALSE
50.0-50.0 MHz
FALSE
TRUE
TRUE
Thermoplastic
FALSE
TRUE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9006
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
TRUE
FALSE
FALSE
2
45
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727465 Siemens Switch product range Insert Surge protection Silver 5UB1460 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727465 Siemens Switch product range Insert Surge protection Silver 5UB1460 1 pc(s)









