
Technical specifications
- Switch type function
Switch/button lighting set
- Product type
Switch product range
- Switch type component
Insert
- Type series
Delta
- Factory colour
Orange
- Nominal voltage
230 V
- Dim
(W x H x D) 70.0000 x 70.0000 x 9.0000 mm
- Content
1 pc(s)
- Width
70.0000 mm
- Depth
9.0000 mm
- Height
70.0000 mm
- Light bulb included
Yes
Switch/push button
Plug-in end socket
Orange
Incandescent lamp
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795949 Siemens Switch product range Insert Switch/button lighting set Delta Orange 5TG7333 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795949 Siemens Switch product range Insert Switch/button lighting set Delta Orange 5TG7333 1 pc(s)










