
Number
Technical specifications
- Installation type: flush-mounted
- Switch type function
Network junction box
- Product type
Switch product range
- Type series
Delta
IP20
- Dim
(L x W) 70 mm x 50 mm
- Content
1 pc(s)
- Width
50 mm
- Length
70 mm
- Material
PVC
Flush mounted (plaster)
Basic element
Other
TRUE
FALSE
UAE/IAE (ISDN)
Other
Bottom
FALSE
Other
Without indication field
1
Plastic
Mounting with screw
FALSE
FALSE
FALSE
FALSE
IP20
50 mm
70 mm
28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753318 Siemens Switch product range Network junction box Delta 5TG20271 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753318 Siemens Switch product range Network junction box Delta 5TG20271 1 pc(s)










