
Number
Technical specifications
- Installation type: flush-mounted
- Switch type function
Safety socket
- Product type
Switch product range
- Switch type component
Insert
- Type series
DELTA style
- Factory colour
Orange
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Orange
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
FALSE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with screw
2004
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
Documents & Downloads
Datasheet
Datasheet 1706461 Siemens Switch product range Insert Safety socket DELTA style Orange 5UB1836 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706461 Siemens Switch product range Insert Safety socket DELTA style Orange 5UB1836 1 pc(s)










