
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
10 pc(s)
- Width
70 mm
- Length
70 mm
- Material
Steel
16 A
250 V
Flush mounted (plaster)
Other
Other
TRUE
1
FALSE
FALSE
Screwed terminal
Other
2
FALSE
50.0-50.0 MHz
FALSE
TRUE
FALSE
Other
FALSE
FALSE
FALSE
No special power supply
FALSE
Metal
Mounting with screw
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795802 Siemens Switch product range PG socket Delta 5UB11005KK 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1795802 Siemens Switch product range PG socket Delta 5UB11005KK 10 pc(s)










