
Technical specifications
- Mounting type: wall mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
- Nominal current
16 A
IP44
- Dim
(L x W x H) 66 x 75 x 66 mm
- Content
1 pc(s)
- Width
75 mm
- Length
66 mm
- Material
PVC
- Depth
54 mm
- Height
66 mm
- Outlets
1
16 A
250 V
Surface mounted (plaster)
Grey
Other
TRUE
1
FALSE
TRUE
Push-in clamp
Other
2
FALSE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
7035
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795644 Siemens Switch product range PG socket Delta Grey 5UB4713 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795644 Siemens Switch product range PG socket Delta Grey 5UB4713 1 pc(s)










