
Number
Technical specifications
- Installation type: flush-mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 65 mm x 65 mm
- Content
1 pc(s)
- Width
65 mm
- Length
65 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
White
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
TRUE
2
FALSE
50.0-50.0 MHz
FALSE
TRUE
TRUE
Thermoplastic
FALSE
TRUE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702798 Siemens Switch product range PG socket Delta White 5UB1486 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702798 Siemens Switch product range PG socket Delta White 5UB1486 1 pc(s)










