
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Dim
(L x W) 55 mm x 55 mm
- Content
1 pc(s)
- Width
55 mm
- Length
55 mm
Hinged lid
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705843 Siemens Switch product range PG socket Delta White 5UH1205 1 pc(s)
Datasheet 1705843 Siemens Switch product range PG socket Delta White 5UH1205 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705843 Siemens Switch product range PG socket Delta White 5UH1205 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.










