
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
4% = € 0.75
€ 16.05
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Switch type function
Dimmer
- Product type
Switch product range
- Switch type component
Cover
- Type series
DELTA style
- Factory colour
Platinum
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
Platinum
Turn button
TRUE
Dimmer
Other
Thermoplastic
Plastic
Other
FALSE
9007
> IK10
FALSE
FALSE
Glossy
IP20
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754286 Siemens Switch product range Cover Dimmer DELTA style Platinum 5TC89121 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754286 Siemens Switch product range Cover Dimmer DELTA style Platinum 5TC89121 1 pc(s)
Description
Circuit breaker 10kA, 3-pole, D, 15 A according to UL 489-480Y/277V The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.










