
Technical specifications
- Mounting type: Flush-mounted
- Product type
Switch product range
- Factory colour
Platinum
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
Flush mounted (plaster)
Central cover plate
Platinum
TRUE
FALSE
Light signalling unit
Other
Bottom
FALSE
Thermoplastic
Without indication field
1
Plastic
Mounting with claw and screw
FALSE
9007
FALSE
TRUE
FALSE
IP20
68 mm
68 mm
Documents & Downloads
Datasheet
Datasheet 1754297 Siemens Switch product range Platinum 5TD28621 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754297 Siemens Switch product range Platinum 5TD28621 1 pc(s)
Description
CAB_CONF RS422, M12/M16 ASM adapter cable (M16 to M12) for MV420 for connection to the RFID communication modules (ASM)
SM LC DUPLEX PLUG 10 PCS. SM FO LC duplex plug 10 units for SM FO robust cable GP (4E9/125) Note: for assembly, Special tool and specialist personnel are required gluing and polishing technology
CAB DIO POWER FOR MV400, 30M Power-IO-RS232 cable 30 m for MV 400 devices (MLFB: 6GF3440-1CD10,...- 1GE10,... -1LE10 6GF3420-0AA20....0AA40) M16 pre-assembled at one end, bare end, Length 30 m
IP44 COMB. HORIZ. PUSHB. SHUTTER DELTA flaeche IP44 Combination pushbutton and SCHUKO socket outlet with increased touch protection Dimensions 151x 66x 54 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use. So that electrical installations don’t """"get their feet wet"""". Advantages of the Siemens Delta Fläche IP 44 surface range: 1. The thermoplastic enclosures are durable and impact-resistant. 2. Screwless terminals for switch and socket outlet inserts. 3. Insulated reset levers ensure touch protection. 4. Conductor released at the touch of a button, no tools required. 5. All terminals are designed as double terminals. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.""











