
Number
Technical specifications
- Installation type: flush-mounted
- Product type
Switch product range
- Factory colour
Platinum
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Width
68 mm
- Length
68 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Platinum
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
TRUE
2
TRUE
FALSE
TRUE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9007
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
TRUE
FALSE
FALSE
2
45
Documents & Downloads
Datasheet
Datasheet 1728112 Siemens Switch product range Platinum 5UB18541 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1728112 Siemens Switch product range Platinum 5UB18541 1 pc(s)










