
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
4% = € 0.82
€ 17.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Technical specifications
- Installation type: flush-mounted
- Switch type function
Shutter switch
- Product type
Switch product range
- Type series
Delta
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Content
1 pc(s)
- Material
Steel
250 V
Flush mounted (plaster)
Basic element
Rocker/button
Other
TRUE
FALSE
Push-in clamp
Optional
Other
32 mm
10 A
FALSE
Other
Other
Metal
Other
Other
Matt
IP20
No
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698755 Siemens Switch product range Shutter switch Delta 5TA2104 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1698755 Siemens Switch product range Shutter switch Delta 5TA2104 1 pc(s)
Description
Miniature circuit breaker 230/400 V 15kA, 1-pole, D, 3 A, D=70 mm
Hints
The rocker is snapped into the frame, thus forming a unit.










