
Number (Package size 10 pc(s))
Total (€ 16.39 / piece)
€ 163.86
plus VAT.
Technical specifications
- Installation type: flush-mounted
- Switch type function
Shutter switch
- Product type
Switch product range
- Type series
Delta
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Content
10 pc(s)
250 V
Flush mounted (plaster)
Basic element
Rocker
Other
2-pole switch
TRUE
Other
10 A
FALSE
Other
2
Other
Mounting with screw
2
TRUE
TRUE
FALSE
Matt
FALSE
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1753429 Siemens Switch product range Shutter switch Delta 5TA21540KK 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1753429 Siemens Switch product range Shutter switch Delta 5TA21540KK 10 pc(s)
Description
Summation current transformer 70 mm The RCD is the residual current device for touch protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.










